Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Over Voltage Protection Circuit and Ground Fault Detection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55

