Misc Products
NX-OD4256
Digital Output Units from General Purpose use to High-Speed Synchronous Control, Transistor Output Unit, 24 VDC Rated Voltage
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4548583353145
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
I/O Module
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Product Height (mm)
100
Product Depth (mm)
71
Product Length (mm)
12
Product Weight (g)
70

