Arrow Electronic Components Online
NWSLC7Y|PANDUIT|simage
NWSLC7Y|PANDUIT|limage
Cable Accessories

NWSLC-7Y

Cable Accessories Identification Sleeve Polyvinyl Chloride White

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Identification Sleeve
  • Color
    White
  • Body Material
    Polyvinyl Chloride
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    31.75
  • Product Height (mm)
    9.91
Order Quantity

Documentation and Resources

Datasheets
Design resources