Level Translators
NVT2006BS,118
Voltage Level Translator 6-CH Bidirectional 16-Pin HVQFN EP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
6
Output Type
Open Drain|Push-Pull
Minimum Operating Supply Voltage (V)
1/1.8
Typical Operating Supply Voltage (V)
1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5
Maximum Operating Supply Voltage (V)
3.6/5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
16
Lead Shape
No Lead

