Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.5
Maximum Continuous Drain Current (A)
1.1
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
230@10V
Typical Gate Charge @ Vgs (nC)
2.3@4.5V|4.3@10V
Typical Gate Charge @ 10V (nC)
4.3
Typical Input Capacitance @ Vds (pF)
240@25V
Maximum Power Dissipation (mW)
470
Typical Fall Time (ns)
3.5
Typical Rise Time (ns)
10.6
Typical Turn-Off Delay Time (ns)
12.2
Typical Turn-On Delay Time (ns)
6.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.94
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

