Arrow Electronic Components Online
NVR4003NT3G|ONSEMI|limage
NVR4003NT3G|ONSEMI|simage
MOSFETs

NVR4003NT3G

Trans MOSFET N-CH 30V 0.5A 3-Pin SOT-23 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1.4
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.5
  • Maximum Gate-Source Leakage Current (nA)
    1000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1500@4V
  • Typical Gate Charge @ Vgs (nC)
    1.15@5V
  • Typical Gate to Drain Charge (nC)
    0.23
  • Typical Gate to Source Charge (nC)
    0.32
  • Typical Input Capacitance @ Vds (pF)
    21@5V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    8.1@5V
  • Minimum Gate Threshold Voltage (V)
    0.8
  • Typical Output Capacitance (pF)
    19.7
  • Maximum Power Dissipation (mW)
    830
  • Typical Fall Time (ns)
    64.2
  • Typical Rise Time (ns)
    47.9
  • Typical Turn-Off Delay Time (ns)
    65.1
  • Typical Turn-On Delay Time (ns)
    16.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1500@2.5V|1000@4V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.83
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    1.7
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    300
  • Typical Diode Forward Voltage (V)
    0.65
  • Typical Gate Plateau Voltage (V)
    2.1
  • Typical Reverse Recovery Time (ns)
    14
  • Maximum Diode Forward Voltage (V)
    0.7
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    0.5
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources