Arrow Electronic Components Online
NVMFS5C673NLWFAFT1G|ONSEMI|limage
NVMFS5C673NLWFAFT1G|ONSEMI|simage
MOSFETs

NVMFS5C673NLWFAFT1G

Trans MOSFET N-CH 60V 14A Automotive 5-Pin DFNW EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    14
  • Maximum Drain-Source Resistance (mOhm)
    9.2@10V
  • Typical Gate Charge @ Vgs (nC)
    4.5@4.5V|9.5@10V
  • Typical Gate Charge @ 10V (nC)
    9.5
  • Typical Input Capacitance @ Vds (pF)
    880@25V
  • Maximum Power Dissipation (mW)
    3600
  • Typical Fall Time (ns)
    2
  • Typical Rise Time (ns)
    25
  • Typical Turn-Off Delay Time (ns)
    16
  • Typical Turn-On Delay Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    5.9
  • Package Length
    4.9
  • PCB changed
    5
  • Standard Package Name
    DFN
  • Supplier Package
    DFNW EP
  • Pin Count
    5
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources