Arrow Electronic Components Online
NVMFS5C404NT1G|ONSEMI|simage
NVMFS5C404NT1G|ONSEMI|limage
MOSFETs

NVMFS5C404NT1G

Trans MOSFET N-CH 40V 53A 5-Pin SO-FL EP T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    53
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    10
  • Maximum Drain-Source Resistance (mOhm)
    0.7@10V
  • Typical Gate Charge @ Vgs (nC)
    128@10V
  • Typical Gate Charge @ 10V (nC)
    128
  • Typical Input Capacitance @ Vds (pF)
    8400@25V
  • Maximum Power Dissipation (mW)
    3900
  • Typical Fall Time (ns)
    109
  • Typical Rise Time (ns)
    113
  • Typical Turn-Off Delay Time (ns)
    77
  • Typical Turn-On Delay Time (ns)
    16
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    5.9
  • Package Length
    4.9
  • PCB changed
    5
  • Supplier Package
    SO-FL EP
  • Pin Count
    5
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources