Arrow Electronic Components Online
NVH4L040N120SC1|ONSEMI|simage
NVH4L040N120SC1|ONSEMI|limage
MOSFETs

NVH4L040N120SC1

Trans MOSFET N-CH SiC 1.2KV 58A 4-Pin(4+Tab) TO-247 Tube Automotive AEC-Q101

onsemi
Datasheets 

Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 40 mohm, 1200 V, M1, TO247−4L Silicon Carbide MOSFET, N?Channel, 1200 V, 40 m?, TO247?4L

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single Dual Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1200
  • Maximum Gate-Source Voltage (V)
    25
  • Maximum Gate Threshold Voltage (V)
    4.3
  • Maximum Continuous Drain Current (A)
    58
  • Maximum Gate-Source Leakage Current (nA)
    1000
  • Maximum IDSS (uA)
    100
  • Maximum Drain-Source Resistance (mOhm)
    56@20V
  • Typical Gate Charge @ Vgs (nC)
    106@20V
  • Typical Gate Charge @ 10V (nC)
    106
  • Typical Input Capacitance @ Vds (pF)
    1762@800V
  • Maximum Power Dissipation (mW)
    319000
  • Typical Fall Time (ns)
    10
  • Typical Rise Time (ns)
    20
  • Typical Turn-Off Delay Time (ns)
    32
  • Typical Turn-On Delay Time (ns)
    17
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    22.54
  • Package Width
    5
  • Package Length
    15.6
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources