Arrow Electronic Components Online
NV1453TTN3|LAMBDA|simage
NV1453TTN3|LAMBDA|limage
AC to DC Power Supplies

NV1453TTN3

AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 25A/15A/5A/1A 175W Medical

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    4
  • Output Type
    Fixed
  • Output Voltage (V)
    5|3.3|12|-12
  • Output Current (A)
    25|15|5|1
  • Output Power (W)
    175
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4300VDC
  • Input Frequency (Hz)
    45 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    90
  • Configurable
    Yes
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Floppy Connector
  • Power Indicator
    No
  • Ripple and Noise
    1%(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Screw
  • Package Height
    31.75
  • Package Width
    93.98
  • Package Length
    127

Documentation and Resources

Datasheets
Design resources