AC to DC Power Supplies
NV1453TT
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 25A/15A/5A/1A 175W Medical
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
4
Output Type
Fixed
Output Voltage (V)
5|3.3|12|-12
Output Current (A)
25|15|5|1
Output Power (W)
175
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4300VDC
Input Frequency (Hz)
45 to 63
Tolerance (%)
±1
Efficiency (%)
90
Configurable
Yes
Input Connector Type
Pin Terminal Block
Output Connector Type
Floppy Connector
Power Indicator
No
Ripple and Noise
1%(Max)
Medical
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Mounting
Screw
Package Height
31.75
Package Width
76.2
Package Length
127

