Arrow Electronic Components Online
NUP4114UCLW1T2G|ONSEMI|simage
NUP4114UCLW1T2G|ONSEMI|limage
ESD Suppressors

NUP4114UCLW1T2G

ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin SC-88 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Quad
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Response Time (ns)
    1(Typ)
  • Maximum Working Voltage (V)
    5.5
  • Minimum Breakdown Voltage (V)
    5.5
  • Maximum Clamping Voltage (V)
    10
  • Maximum Peak Pulse Current (A)
    12@8/20us
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources