Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
TVS
Configuration
Dual
Direction Type
Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
32
Minimum Breakdown Voltage (V)
35.6
Maximum Clamping Voltage (V)
66@8/20us
Maximum Peak Pulse Current (A)
8@8/20us
Maximum Reverse Leakage Current (uA)
0.1
Peak Pulse Power Dissipation (W)
350@8/20us
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.94
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

