Arrow Electronic Components Online
NUP1301ML3T1G|ONSEMI|simage
NUP1301ML3T1G|ONSEMI|limage
ESD Suppressors

NUP1301ML3T1G

ESD Suppressor Diode Diode Array Bi-Dir 70V 3-Pin SOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    70
  • Minimum Breakdown Voltage (V)
    70
  • Maximum Reverse Leakage Current (uA)
    2.5
  • Test Current (mA)
    0.1
  • Capacitance Value (pF)
    0.9
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.94 mm
  • Package Width
    1.3 mm
  • Package Length
    2.9 mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources