Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
80
Maximum Clamping Voltage (V)
20@8/20us
Maximum Peak Pulse Current (A)
11@8/20us
Maximum Reverse Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
250
Peak Pulse Power Dissipation (W)
220@8/20us
Capacitance Value (pF)
0.75
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.4(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

