Arrow Electronic Components Online
NUF2101MT1G|ONSEMI|simage
NUF2101MT1G|ONSEMI|limage
ESD Suppressors

NUF2101MT1G

ESD Suppressor Diode Array Bi-Dir 5.25V 6-Pin TSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Triple
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    3
  • Maximum Working Voltage (V)
    5.25
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Breakdown Voltage (V)
    8
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Maximum Power Dissipation (mW)
    225
  • Capacitance Value (pF)
    55(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Failsafe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources