Arrow Electronic Components Online
NUCLEOWL55JC1|STMICRO|simage
NUCLEOWL55JC1|STMICRO|originalImage
RF/Wireless Development Boards and Kits

NUCLEO-WL55JC1

STM32WL55JCI7U 802.11 Wireless LAN Development Board

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    STM32WL55JCI7U
  • Supported Device Technology
    802.11 Wireless LAN
  • Compatible External Board
    Arduino Uno R3
  • Typical Operating Frequency (MHz)
    928(Max)
  • Interface Type
    USB

Documentation and Resources

Datasheets
Design resources