Arrow Electronic Components Online
NUCLEOWBA55CG|STMICRO|simage
NUCLEOWBA55CG|STMICRO|limage
RF/Wireless Development Boards and Kits

NUCLEO-WBA55CG

STM32WBA55CG Combo Wireless Module Development Board

STMicroelectronics
Datasheets 

Request a Free Board

NUCLEO-WBA52CG and NUCLEO-WBA55CG are Bluetooth® Low Energy wireless and ultra-low-power boards embedding a powerful and ultra‑low‑power radio compliant with the Bluetooth® Low Energy SIG specification v5.3, IEEE 802.15.4-2015 PHY and MAC, supporting Thread®, Chip, and Zigbee®.

The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.

Unlock the full potential of your next wireless design with the STM32WBA series. Watch this one-hour, on-demand, webinar on the STM32WBA55 series, designed to empower designers with performance, efficiency, and flexibility.

Register Now



Features and Benefits

  • •  Ultra-low-power wireless STM32WBA5xCG microcontroller based on the Arm® Cortex®‑M33 core, featuring 1 Mbyte of flash memory and 128 Kbytes of SRAM in a UFQFPN48 package
  • •  MCU RF board (MB1863/MB1803):
  • •  2.4 GHz RF transceiver supporting Bluetooth® specification v5.3
  • •  IEEE 802.15.4-2015 PHY and MAC, supporting Thread®, Chip, and Zigbee® (for NUCLEO-WBA55CG only)
  • •  Arm® Cortex® M33 CPU with TrustZone®, MPU, DSP, and FPU
  • •  Integrated PCB antenna
  • •  Three user LEDs
  • •  Three user and one reset push-buttons
  • •  Board connectors:
  • •  USB Micro-B (NUCLEO-WBA52CG) or USB Type-C® (NUCLEO-WBA55CG)
  • •  ARDUINO® Uno V3 expansion connector
  • •  ST morpho headers for full access to all STM32 I/Os
  • •  Flexible power-supply options: ST-LINK USB VBUS or external sources
  • •  On-board STLINK-V3 debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
  • •  Comprehensive free software libraries and examples available with the STM32CubeWB MCU Package
  • •  Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE


Related Products

STM32WBA54KGU6
STM32WBA52KGU6
STM32WBA52KEU6
NUCLEO-WBA52CG


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    STM32WBA55CG
  • Supported Device Technology
    Combo Wireless Module
  • Compatible External Board
    Arduino Uno R3
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB

Documentation and Resources

Datasheets
Design resources