Embedded System Development Boards and Kits
NUCLEO-U031R8
STM32U031R8T6 Microcontroller Development Board 0.032768MHz CPU 64KB Flash Linux 64-bit/Mac OS/Win 10
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.91.00
Automotive
No
PPAP
No
Type
Development Board
Supported Device
STM32U031R8T6
Supported Device Technology
Microcontroller
Program Memory Size
64KB
Program Memory Type
Flash
USB
1
Display Interface
MIPI
Operating Systems
Linux 64-bit|Mac OS|Win 10
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Linux
Linux 64-bit
Daughter Cards
No

