Embedded System Development Boards and Kits
NUCLEO-L476RG STMicroelectronics Microcontroller
STM32L476RGT6 Microcontroller Development Board 0.032768MHz CPU 512KB RAM 1MB Flash Win 7/Win 8/Win Vista/Win XP
STMicroelectronicsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
3A991a.2.
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Development Board
Supported Device
STM32L476RGT6
Supported Device Technology
Microcontroller
RAM Size
512KB
Program Memory Size
1MB
Program Memory Type
Flash
USB
1
Operating Systems
Win 7, Win 8, Win Vista, Win XP
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes
Order Quantity

