Embedded System Development Boards and Kits
NUCLEO-L412RB-P
NUCLEO-L412RB-P STMicroelectronics Microcontroller Development Board Flash Linux/macOS/Win 7/Win 8/Win 10 - Arrow.com
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
STM32L412RBT6P
Supported Device Technology
Microcontroller
Program Memory Type
Flash
USB
1
UART
1
GPIO
1
Operating Systems
Linux|macOS|Win 7|Win 8|Win 10
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
Yes
We don't have prices now, please check later.
Order Quantity

