Arrow Electronic Components Online
NUCLEOG474RE|STMICRO|simage
NUCLEOG474RE|STMICRO|limage
Embedded System Development Boards and Kits

NUCLEO-G474RE

STM32G474RET6U Microcontroller Evaluation Board 0.032768MHz/24MHz CPU 512KB Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    3A991a.2.
  • Stato del componente
    Active
  • Codice HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    STM32G474RET6U
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    512KB
  • Program Memory Type
    Flash
  • USB
    1
  • Operating Systems
    Linux 64-bit, Mac OS X, Win 7, Win 8, Win 10
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Linux
    Linux 64-bit
  • Daughter Cards
    No
  • Family/Series
    NUCLEO-G474RE
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources