Embedded System Development Boards and Kits
NUCLEO-G431RB
STM32G431RBT6U Microcontroller Evaluation Board 0.032768MHz/24MHz CPU 128KB Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
STM32G431RBT6U
Supported Device Technology
Microcontroller
Program Memory Size
128KB
Program Memory Type
Flash
USB
1
Operating Systems
Win 10, Win 8, Win 7, Mac OS X, Linux 64-bit
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Linux
Linux 64-bit
Daughter Cards
No
Order Quantity

