Embedded System Development Boards and Kits
NUCLEO-G0B1RE
STM32G0B1RET6 Microcontroller Development Tool 0.032768MHz CPU 512KB Flash Linux 64-bit/Mac OS/Win 10
STMicroelectronicsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Tool
Supported Device
STM32G0B1RET6
Supported Device Technology
Microcontroller
Program Memory Size
512KB
Program Memory Type
Flash
USB
1
Display Type
LED
Operating Systems
Linux 64-bit, Mac OS, Win 10
Main Program Memory Type
Flash
Linux
Linux 64-bit
Daughter Cards
No
Order Quantity

