Arrow Electronic Components Online
NUCLEOF767ZI|STMICRO|simage
NUCLEOF767ZI|STMICRO|limage
Embedded System Development Boards and Kits

NUCLEO-F767ZI STMicroelectronics Development Kit

STM32F767ZIT6 Microcontroller Development Board 0.032768MHz CPU 2MB Flash Linux/Mac OS/Win 7/Win 8/Win 10/Win XP

STMicroelectronics
Datasheets 

STMicroelectronics NUCLEO-F767ZI Product Description

The NUCLEO-F767ZI features the STM32F767ZIT6 MCU from STMicroelectronics and is based on the high-performance ARM Cortex M7 32-bit RISC core that is capable of operating at up to 216MHz. This MCU features an FPU that supports double-precision and single-precision data-processing instruction and data and a large variety of other features. The NUCLEO breakout of this MCU allows users to better understand performance and consumption features of the STM32 Family and connect them easily to peripheral accessories such as Arduino Shields and a variety of other products.

Product Video for NUCLEO-F767ZI

Product Aliases for NUCLEO-F767ZI

Common product aliases for the NUCLEO-F767ZI include NUCLEO F767ZI and F767ZI. This product is part of the STM32F7 and STM32 Nucleo 144 family of products.

The NUCLEO-F767ZI is associated with the following product categories: development kit, development board, STM32 board, STM32 Nucleo, Nucleo board, evaluation board, evaluation kit, microcontroller kit, and STM32 microcontroller. Arrow Electronics carries a wide variety of products within these categories.

Certified STMicroelectronics Distributor

Arrow Electronics is a certified STMicroelectronics distributor, offering a variety of products. Sometimes referred to as ST Micro or ST Microelectronics, products include STMicroelectronics development boards and ST Micro microcontroller kits. Arrow Electronics is an official source for STmicroelectronics datasheets, schematics, and other product documentation.

NUCLEO-F767ZI STMicroelectronics Datasheet

Download NUCLEO-F767ZI Datasheet

Datasheet Snippet: The STM32 Nucleo-144 boards provide an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the SMPS significantly reduces power consumption in Run mode.

If looking for a different ST Micro datasheet, STM32 datasheet, or STM32F7 datasheet, please view our comprehensive library of Arrow Electronics datasheets.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    STM32F767ZIT6
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    2MB
  • Program Memory Type
    Flash
  • USB
    1
  • Ethernet
    1
  • Operating Systems
    Linux|Mac OS|Win 7|Win 8|Win 10|Win XP
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Linux
    Linux 64-bit
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources