Arrow Electronic Components Online
NUCLEOF410RB|STMICRO|simage
NUCLEOF410RB|STMICRO|limage
Embedded System Development Boards and Kits

NUCLEO-F410RB

STM32F410RBT6 Microcontroller Development Board 0.032768MHz CPU 512KB RAM 128KB Flash Win 7/Win 8/Win Vista/Win XP

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8543.90.68.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    STM32F410RBT6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    512KB
  • Program Memory Size
    128KB
  • Program Memory Type
    Flash
  • USB
    1
  • Operating Systems
    Win XP|Win Vista|Win 8|Win 7
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources