Embedded System Development Boards and Kits
NUCLEO-F303RE
STM32F303RET6 Microcontroller Development Board 0.032768MHz CPU 512KB RAM 512KB Flash Win 7/Win 8/Win Vista/Win XP
STMicroelectronicsProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
3A991a.2.
环保无铅
Active
美国海关商品代码
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
STM32F303RET6
Supported Device Technology
Microcontroller
RAM Size
512KB
Program Memory Size
512KB
Program Memory Type
Flash
USB
1
Operating Systems
Win 7|Win 8|Win Vista|Win XP
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes
Order Quantity

