Embedded System Development Boards and Kits
NUCLEO-F302R8
STM32F302R8T6 Microcontroller Development Board 0.032768MHz CPU 512KB RAM 64KB Flash Win 7/Win 8/Win Vista/Win XP
STMicroelectronicsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.45
Automotive
No
PPAP
No
Type
Development Board
Supported Device
STM32F302R8T6
Supported Device Technology
Microcontroller
RAM Size
512KB
Program Memory Size
64KB
Program Memory Type
Flash
USB
1
Operating Systems
Win 7, Win 8, Win Vista, Win XP
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes
Order Quantity

