Arrow Electronic Components Online
NUCLEOF207ZG|STMICRO|simage
NUCLEOF207ZG|STMICRO|limage
Top Purchased
Embedded System Development Boards and Kits

NUCLEO-F207ZG

STM32F207ZGT6 Microcontroller Development Board 0.032768MHz CPU 1MB Flash Linux/Mac OS/Win 7/Win 8/Win 10/Win XP

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    STM32F207ZGT6
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    1MB
  • Program Memory Type
    Flash
  • USB
    1
  • Ethernet
    1
  • Operating Systems
    Win XP|Linux|Mac OS|Win 7|Win 8|Win 10
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Linux
    Linux 64-bit
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources