Arrow Electronic Components Online
NUCLEOF042K6|STMICRO|simage
NUCLEOF042K6|STMICRO|limage
Embedded System Development Boards and Kits

NUCLEO-F042K6

STM32F042K6T6 Microcontroller Development Board 32KB Flash Linux 64-bit/Mac OS/Win 7/Win 8/Win 10

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    STM32F042K6T6
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    32KB
  • Program Memory Type
    Flash
  • USB
    1
  • Operating Systems
    Win 10, Win 8, Win 7, Mac OS, Linux 64-bit
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Linux
    Linux
  • Daughter Cards
    Yes
  • Family/Series
    NUCLEO
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources