Arrow Electronic Components Online
NUCLEOC542RC|STMICRO|simage
NUCLEOC542RC|STMICRO|limage
Embedded System Development Boards and Kits

NUCLEO-C542RC

STM32C542RCT6 Microcontroller Development Board 0.032768MHz/24MHz CPU 256KB Flash Linux 64-bit/Mac OS/Win 10

STMicroelectronics
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992c.
  • HTS
    8473.30.11.80
  • Type
    Development Board
  • Supported Device
    STM32C542RCT6
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    256KB
  • Program Memory Type
    Flash
  • USB
    1
  • CAN
    1
  • Display Interface
    MIPI
  • Display Type
    LED
  • Operating Systems
    Win 10|Mac OS|Linux 64-bit
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Linux
    Linux 64-bit
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources