Arrow Electronic Components Online
NUCLEOC071RB|STMICRO|originalImage
NUCLEOC071RB|STMICRO|simage
Embedded System Development Boards and Kits

NUCLEO-C071RB

STM32C071RBT6 Microcontroller Development Board 0.032768MHz/48MHz CPU 128KB Flash Linux 64-bit/Mac OS/Win 10

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    STM32C071RBT6
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    128KB
  • Program Memory Type
    Flash
  • USB
    1
  • Display Interface
    MIPI
  • Display Type
    LED
  • Operating Systems
    Linux 64-bit|Mac OS|Win 10
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Linux
    Linux 64-bit
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources