Microcontrollers - MCUs
NUC131SD2AE
MCU 32-bit ARM Cortex M0 RISC 68KB Flash 3.3V/5V 64-Pin LQFP
Nuvoton Technology CorporationProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Family Name
NuMicro
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0
Core Architecture
ARM
Maximum CPU Frequency (MHz)
50
Maximum Clock Frequency (MHz)
50
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
68KB
RAM Size
8KB
Maximum Expanded Memory Size
4GB
Interface Type
CAN/I2C/LIN/SPI/UART
Number of I/Os
56
No. of Timers
4
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
USART
0
UART
6
USB
0
SPI
1
I2C
2
I2S
0
CAN
1
Ethernet
0
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
64
Supplier Package
LQFP
Pin Count
64
Order Quantity