DC to DC Converter and Switching Regulator Module
NTV0515MC-R
Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 1W 10-Pin SMD Module T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
-15|15
Output Current (A)
-0.033(Typ)|0.033(Typ)
Output Power (W)
1
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
115(Typ)
Switching Regulator
Yes
Load Regulation
7%
Line Regulation
1.2%/%
Efficiency (%)
80(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
1.53
Output Type
Fixed
Mounting
Surface Mount
Package Height
6.35(Max)
Package Width
7.7
Package Length
15.24
PCB changed
10
Supplier Package
SMD Module
Pin Count
10
Order Quantity

