Arrow Electronic Components Online
NTV0505MCR|MURATAPS|limage
NTV0505MCR|MURATAPS|simage
DC to DC Converter and Switching Regulator Module

NTV0505MC-R

Module DC-DC 5VIN 2-OUT -5V/5V -0.1A/0.1A 1W 10-Pin SMD Module T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    -5|5
  • Output Current (A)
    -0.1(Typ)|0.1(Typ)
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    3000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    115(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    12%
  • Line Regulation
    1.2%/%
  • Efficiency (%)
    71(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.53
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    6.35(Max)
  • Package Width
    7.7
  • Package Length
    15.24
  • PCB changed
    10
  • Supplier Package
    SMD Module
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources