Level Translators
NTSX2102GU8H
Voltage Level Translator 2-CH Bidirectional 8-Pin XQFN T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.70
Automotive
No
PPAP
No
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
2
Maximum Propagation Delay Time @ Maximum CL (ns)
5(Typ)@1.8V
Absolute Propagation Delay Time (ns)
120
Output Type
3-State|Open Drain
Maximum Low Level Output Current (mA)
6
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
0.005
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.48(Max)
Package Width
1.2
Package Length
1.4
PCB changed
8
Standard Package Name
QFN
Supplier Package
XQFN
Pin Count
8
Lead Shape
No Lead
Order Quantity

