Arrow Electronic Components Online
NTS4101PT1G|ONSEMI|simage
NTS4101PT1G|ONSEMI|limage
MOSFETs

NTS4101PT1G

Trans MOSFET P-CH 20V 1.37A 3-Pin SC-70 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Process Technology
    TMOS
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Continuous Drain Current (A)
    1.37
  • Maximum Drain-Source Resistance (mOhm)
    120@4.5V
  • Typical Gate Charge @ Vgs (nC)
    6.4@4.5V
  • Typical Input Capacitance @ Vds (pF)
    603@20V
  • Maximum Power Dissipation (mW)
    329
  • Typical Fall Time (ns)
    18
  • Typical Rise Time (ns)
    14.9
  • Typical Turn-Off Delay Time (ns)
    26
  • Typical Turn-On Delay Time (ns)
    6.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.24
  • Package Length
    2
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources