Level Translators
NTS0104BQ,115
Voltage Level Translator 4-CH Bidirectional 14-Pin DHVQFN EP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
4
Maximum Propagation Delay Time @ Maximum CL (ns)
8.8@1.8V@5V
Absolute Propagation Delay Time (ns)
280
Minimum Latch-Up Current (mA)
100
Output Type
3-State|Open Drain|Push-Pull
Maximum Low Level Output Current (mA)
1
Maximum High Level Output Current (mA)
-0.02
Minimum Operating Supply Voltage (V)
1.65/2.3
Typical Operating Supply Voltage (V)
1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5
Maximum Operating Supply Voltage (V)
3.6/5.5
Maximum Quiescent Current (mA)
0.045
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Supply Current (mA)
0.0046(Typ)
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
2.6(Max)
Package Length
3.1(Max)
PCB changed
14
Standard Package Name
QFN
Supplier Package
DHVQFN EP
Pin Count
14
Lead Shape
No Lead

