Arrow Electronic Components Online
NTS3200224CN|MEANWELL|simage
NTS3200224CN|MEANWELL|limage
DC to AC Inverters

NTS-3200-224CN

DC to AC Inverter 24VDC-IN 230VAC 3200W True Sine Wave

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    DC/AC
  • Typical Output Voltage (VAC)
    230
  • AC Output Voltage Regulation
    3%
  • Surge Output Power
    6400W
  • Output Wave Form
    True Sine Wave
  • Output Frequency (Hz)
    50
  • Typical Input Voltage (VDC)
    24
  • Input Voltage Range (VDC)
    20 to 33
  • Input Current (A)
    160
  • Efficiency (%)
    92(Typ)
  • Input Connection Type
    Screw Terminal Block
  • Output Connection Type
    China Plug
  • Remote Control Capability
    Yes
  • Protection
    DC Low Alarm|DC Low Shutdown|Over Voltage|Reverse Polarity|Overload|Over Temperature|Short Circuit
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Carton
  • Product Weight (g)
    8600
  • Mounting
    Screw
  • Package Height
    98
  • Package Width
    270
  • Package Length
    440

Documentation and Resources

Datasheets
Design resources