Arrow Electronic Components Online
NTS250P248|MEANWELL|limage
NTS250P248|MEANWELL|simage
DC to AC Inverters

NTS-250P-248

DC to AC Inverter 48VDC-IN 230VAC 250W True Sine Wave

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    DC/AC
  • Typical Output Voltage (VAC)
    230
  • AC Output Voltage Regulation
    3%
  • Surge Output Power
    500W
  • Output Wave Form
    True Sine Wave
  • Output Frequency (Hz)
    50
  • Typical Input Voltage (VDC)
    48
  • Input Voltage Range (VDC)
    40 to 66
  • Input Current (A)
    7
  • Efficiency (%)
    93(Typ)
  • Input Connection Type
    JST RCY Male
  • Output Connection Type
    JST RCY Male
  • Remote Control Capability
    Yes
  • Protection
    Short Circuit|Over Temperature|Overload|Reverse Polarity|Over Voltage|DC Low Shutdown|DC Low Alarm
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Carton
  • Product Weight (g)
    870
  • Mounting
    Screw
  • Package Height
    34
  • Package Width
    100.5
  • Package Length
    186

Documentation and Resources

Datasheets
Design resources