Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
Automotive
No
PPAP
No
Input/Output Type
DC/AC
Typical Output Voltage (VAC)
230
AC Output Voltage Regulation
3%
Surge Output Power
3400W
Output Wave Form
True Sine Wave
Output Frequency (Hz)
50
Typical Input Voltage (VDC)
48
Input Voltage Range (VDC)
40 to 66
Input Current (A)
42.5
Efficiency (%)
93(Typ)
Input Connector Type
Screw Terminal Block
Output Connection Type
China Plug
Remote Control Capability
Yes
Protection
DC Low Alarm|DC Low Shutdown|Over Voltage|Reverse Polarity|Overload|Over Temperature|Short Circuit
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
4630
Mounting
Screw
Package Height
70
Package Width
184
Package Length
400
Order Quantity

