Arrow Electronic Components Online
NTRH06B1001CTRF|NIC|simage
NTRH06B1001CTRF|NIC|limage
Resistor Fixed Single-Surface Mount

NTRH06B1001CTRF

Res Thin Film 0603 1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R

NIC Components
Datasheets 

Series Features

  • •  Improved Power Rating (Higher than NTR Series)
  • •  Precise Tolerance and Temperature
  • •  EIA Standard Case Sizes (0603 ~ 1206)
  • •  Low Noise, Thin Film (NiCr) Construction
  • •  Reflow Solderable (Pb Free Termination Finish)


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    1K
  • Tolerance
    0.1%
  • Maximum Voltage Rating (V)
    75
  • Current Sensing
    No
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±25
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Glass
  • Case Size
    0603
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0603
  • Product Length (mm)
    1.55
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.45
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources