Arrow Electronic Components Online
NTRA04B3301CTRQYF|NIC|simage
NTRA04B3301CTRQYF|NIC|limage
Resistor Fixed Single-Surface Mount

NTRA04B3301CTRQYF

Res Thin Film 0402 3.3K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive AEC-Q200

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Tolerance
    0.1%
  • Current Sensing
    No
  • Power Rating (W)
    0.063 (1/16)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±25
  • Anti-Surge
    No
  • Case Size
    0402
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0402
  • Product Length (mm)
    1
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources