You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Small Signal
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±30
Maximum Gate Threshold Voltage (V)
2.6
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
0.26
Maximum Gate-Source Leakage Current (nA)
200
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
2500@10V
Typical Gate Charge @ Vgs (nC)
0.81@5V
Typical Input Capacitance @ Vds (pF)
26.7@25V
Maximum Power Dissipation (mW)
420
Typical Fall Time (ns)
3.6
Typical Rise Time (ns)
1.2
Typical Turn-Off Delay Time (ns)
4.8
Typical Turn-On Delay Time (ns)
1.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Positive Gate-Source Voltage (V)
30
Maximum Diode Forward Voltage (V)
1.2
Mounting
Surface Mount
Package Height
0.94
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Family/Series
NTR5103N
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

