Arrow Electronic Components Online
NTN-R-30|EATON|simage
NTN-R-30|EATON|limage
Fuses

NTN-R-30

Fuse Class R/H 30A 250V

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Class R/H
  • Current Rating (A)
    30
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Number of Terminals
    2
  • Product Weight (g)
    249.4

Documentation and Resources

Datasheets
Design resources