Arrow Electronic Components Online
NTMFS4841NHT1G|ONSEMI|limage
NTMFS4841NHT1G|ONSEMI|simage
MOSFETs

NTMFS4841NHT1G

Trans MOSFET N-CH 30V 13.5A 5-Pin SO-FL EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Maximum Continuous Drain Current (A)
    13.5
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    6.72@11.5 V
  • Typical Gate Charge @ Vgs (nC)
    11.3@4.5V|24.4@11.5V
  • Typical Input Capacitance @ Vds (pF)
    1565@12V
  • Maximum Power Dissipation (mW)
    5700
  • Typical Fall Time (ns)
    4.9|2.9
  • Typical Rise Time (ns)
    23.3|20.6
  • Typical Turn-Off Delay Time (ns)
    21.9|14.1
  • Typical Turn-On Delay Time (ns)
    12.1|7.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    5.9
  • Package Length
    4.9
  • PCB changed
    5
  • Supplier Package
    SO-FL EP
  • Pin Count
    5
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources