Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Dual Dual Drain
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
40
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.2
Maximum Continuous Drain Current (A)
14
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
10
Maximum Drain-Source Resistance (mOhm)
7.4@10V
Typical Gate Charge @ Vgs (nC)
7@4.5V|16@10V
Typical Gate Charge @ 10V (nC)
16
Typical Input Capacitance @ Vds (pF)
997@25V
Maximum Power Dissipation (mW)
3000
Typical Fall Time (ns)
60
Typical Rise Time (ns)
67
Typical Turn-Off Delay Time (ns)
26
Typical Turn-On Delay Time (ns)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
5.9
Package Length
4.9
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8

