Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.40
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
±6
Maximum Continuous Drain Current (A)
0.78
Maximum Drain-Source Resistance (mOhm)
480@4.5V
Typical Input Capacitance @ Vds (pF)
113@16V
Maximum Power Dissipation (mW)
550
Typical Fall Time (ns)
20.3
Typical Rise Time (ns)
5.8
Typical Turn-Off Delay Time (ns)
32.7
Typical Turn-On Delay Time (ns)
9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5
Package Width
0.8
Package Length
1.2
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-723
Pin Count
3
Lead Shape
Flat
Order Quantity

