Arrow Electronic Components Online
NTK3134NT1G|ONSEMI|limage
NTK3134NT1G|ONSEMI|simage
MOSFETs

NTK3134NT1G

Trans MOSFET N-CH 20V 0.89A 3-Pin SOT-723 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±6
  • Maximum Gate Threshold Voltage (V)
    1.2
  • Maximum Continuous Drain Current (A)
    0.89
  • Maximum Gate-Source Leakage Current (nA)
    500
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    350@4.5V
  • Typical Input Capacitance @ Vds (pF)
    79@16V
  • Maximum Power Dissipation (mW)
    550
  • Typical Fall Time (ns)
    7.4
  • Typical Rise Time (ns)
    4.8
  • Typical Turn-Off Delay Time (ns)
    17.3
  • Typical Turn-On Delay Time (ns)
    6.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    0.8
  • Package Length
    1.2
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-723
  • Pin Count
    3
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources