Arrow Electronic Components Online
NTJS4405NT1G|ONSEMI|limage
NTJS4405NT1G|ONSEMI|simage
MOSFETs

NTJS4405NT1G

Trans MOSFET N-CH 25V 1A 6-Pin SC-88 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    25
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Continuous Drain Current (A)
    1
  • Maximum Drain-Source Resistance (mOhm)
    350@4.5V
  • Typical Gate Charge @ Vgs (nC)
    0.75@4.5V
  • Typical Input Capacitance @ Vds (pF)
    49@10V
  • Maximum Power Dissipation (mW)
    890
  • Typical Fall Time (ns)
    41
  • Typical Rise Time (ns)
    4.7
  • Typical Turn-Off Delay Time (ns)
    25
  • Typical Turn-On Delay Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources